845-034-524-102

Heilind Number:EDA845-034-524-102
Manufacturer:EDAC
Manufacturer Number:845-034-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 34 positions ensure a perfect fit for your electronic applications. Crafted with precision, the connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component, ideal for professional and DIY projects alike.