845-034-524-104

Heilind Number:EDA845-034-524-104
Manufacturer:EDAC
Manufacturer Number:845-034-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision and reliability in mind, this connector features 34 positions in a single row, ensuring seamless data transfer between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts and a .1 inch pitch, it offers optimal conductivity and signal integrity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for all your PCB interconnection needs.