845-034-524-112

Heilind Number:EDA845-034-524-112
Manufacturer:EDAC
Manufacturer Number:845-034-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it offers 34 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Featuring copper alloy contacts and a pitch of .1 inch, it facilitates precise and secure connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various electronic devices. Trust in its performance for seamless board-to-board connectivity.