845-034-524-202

Heilind Number:EDA845-034-524-202
Manufacturer:EDAC
Manufacturer Number:845-034-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-202

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and precise connections. Whether for power or data transmission, this connector can handle it all, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.