845-034-524-207

Heilind Number:EDA845-034-524-207
Manufacturer:EDAC
Manufacturer Number:845-034-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-207

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts, featuring a pitch of .1 inches and spacing of .2 inches, it ensures reliable power delivery with an amperage of 3A. Offering 34 positions for versatile connectivity, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse electronic applications. Trust in its quality for efficient signal transmission on your PCBs.