845-034-524-212

Heilind Number:EDA845-034-524-212
Manufacturer:EDAC
Manufacturer Number:845-034-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 34 positions each, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.