845-034-524-403

Heilind Number:EDA845-034-524-403
Manufacturer:EDAC
Manufacturer Number:845-034-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 34 positions, perfect for accommodating your electronic components. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visibility. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential connector.