845-034-524-502

Heilind Number:EDA845-034-524-502
Manufacturer:EDAC
Manufacturer Number:845-034-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-502

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions with a dual-row layout, ensuring seamless signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality connector.