845-034-524-503

Heilind Number:EDA845-034-524-503
Manufacturer:EDAC
Manufacturer Number:845-034-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and efficient communication. With two rows and a total of 34 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for seamless circuit integration. Elevate your connectivity game with this essential piece of hardware.