845-034-524-504

Heilind Number:EDA845-034-524-504
Manufacturer:EDAC
Manufacturer Number:845-034-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-504

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic devices. The 34 positions provide ample room for multiple connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Upgrade your PCB connections today with this top-of-the-line connector.