845-034-524-507

Heilind Number:EDA845-034-524-507
Manufacturer:EDAC
Manufacturer Number:845-034-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-507

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a compact form factor and two rows of 34 positions each, it offers versatile functionality for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're building prototypes or mass-producing electronics, this straight-mount connector guarantees durability and performance. Upgrade your connectivity solutions today with this essential component.