845-034-524-508

Heilind Number:EDA845-034-524-508
Manufacturer:EDAC
Manufacturer Number:845-034-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-508

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power delivery at an amperage of 3A. The 34 positions cater to diverse connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your PCB connectivity with this essential component.