845-034-524-512

Heilind Number:EDA845-034-524-512
Manufacturer:EDAC
Manufacturer Number:845-034-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration offers 34 positions for efficient signal transmission. Crafted with precision, the connector features housing material made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it facilitates smooth PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.