845-034-524-602

Heilind Number:EDA845-034-524-602
Manufacturer:EDAC
Manufacturer Number:845-034-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-602

Detailed Description

Enhancing connectivity within electronic devices, this Green Board To Board PCB Connector is a crucial component for seamless data transmission. With a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power delivery, with a low amperage of 3 A. Featuring a single row design with 34 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction for your connectivity needs.