845-034-524-604

Heilind Number:EDA845-034-524-604
Manufacturer:EDAC
Manufacturer Number:845-034-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector.