845-034-524-608

Heilind Number:EDA845-034-524-608
Manufacturer:EDAC
Manufacturer Number:845-034-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and precise row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic applications. Upgrade your connectivity solutions with this essential component.