845-034-524-612

Heilind Number:EDA845-034-524-612
Manufacturer:EDAC
Manufacturer Number:845-034-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-612

Detailed Description

Elevate your PCB connectivity with this high-performance 34-position board-to-board connector. Designed for seamless integration, it boasts a sturdy housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both durability and aesthetics. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3 A for reliable performance. Featuring a single row with a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component for seamless connectivity.