845-034-524-803

Heilind Number:EDA845-034-524-803
Manufacturer:EDAC
Manufacturer Number:845-034-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both durability and a visually pleasing aesthetic. With two rows and a total of 34 positions, this connector offers ample opportunities for seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of signals. Designed for straight mount orientation, it facilitates easy installation and optimal space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions, making it a versatile choice for your electronic projects. Trust in its superior quality and performance to elevate the connectivity of your devices.