845-034-524-804

Heilind Number:EDA845-034-524-804
Manufacturer:EDAC
Manufacturer Number:845-034-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with 34 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for optimal performance and longevity.