845-034-524-807

Heilind Number:EDA845-034-524-807
Manufacturer:EDAC
Manufacturer Number:845-034-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-807

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With two rows and a total of 34 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation provides easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this versatile and efficient connector.