845-034-524-808

Heilind Number:EDA845-034-524-808
Manufacturer:EDAC
Manufacturer Number:845-034-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-808

Detailed Description

Enhance connectivity within your electronic devices with this robust Board-To-Board PCB Connector. Designed for optimal performance, it features a dual-row configuration with 34 positions, facilitating seamless data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.