845-034-524-812

Heilind Number:EDA845-034-524-812
Manufacturer:EDAC
Manufacturer Number:845-034-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Featuring dual rows with a total of 34 positions, it ensures efficient data transfer in your electronic setups. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees long-term reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for seamless and durable inter-board connections.