845-034-525-101

Heilind Number:EDA845-034-525-101
Manufacturer:EDAC
Manufacturer Number:845-034-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-101

Detailed Description

Enhance your board-to-board connectivity with this versatile edge connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, each connection is precise and secure. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.