845-034-525-102

Heilind Number:EDA845-034-525-102
Manufacturer:EDAC
Manufacturer Number:845-034-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inches, perfect for streamlined circuit layout. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in any environment. Its Copper Alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable performance. Elevate your electronic assemblies with this essential component.