845-034-525-103

Heilind Number:EDA845-034-525-103
Manufacturer:EDAC
Manufacturer Number:845-034-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-103

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 34 positions in a single row with a .1-inch pitch, this connector ensures precise and secure mating. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for efficient signal transmission in your electronic designs.