845-034-525-104

Heilind Number:EDA845-034-525-104
Manufacturer:EDAC
Manufacturer Number:845-034-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions arranged in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing is constructed with UL 94V-0 Diallyl Phthalate for maximum durability and safety. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.