845-034-525-107

Heilind Number:EDA845-034-525-107
Manufacturer:EDAC
Manufacturer Number:845-034-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row for seamless integration, this connector offers 34 positions for optimal connectivity. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With copper alloy contacts and a .1-inch pitch, you can count on efficient power transfer with minimal signal loss. Perfect for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for even the most demanding environments. Upgrade your PCB connections with ease and efficiency.