845-034-525-112

Heilind Number:EDA845-034-525-112
Manufacturer:EDAC
Manufacturer Number:845-034-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 34 positions for efficient data transfer. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and performance in various environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for optimal performance and durability in your electronic projects.