845-034-525-202

Heilind Number:EDA845-034-525-202
Manufacturer:EDAC
Manufacturer Number:845-034-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-202

Detailed Description

Enhance connectivity within your electronic assemblies with this high-quality Board-To-Board PCB Connector. Featuring two rows of 34 positions each, it offers ample room for secure interconnection. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The green housing, made of UL 94V-0 Diallyl Phthalate, provides sturdy protection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs.