845-034-525-203

Heilind Number:EDA845-034-525-203
Manufacturer:EDAC
Manufacturer Number:845-034-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts 34 positions spread across two rows, facilitating seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Suitable for a wide range of applications, this connector guarantees optimal performance even in extreme temperatures, with an operating range of -40 to 105 °C. Upgrade your PCB setup with this essential component for efficient and long-lasting connectivity.