845-034-525-207

Heilind Number:EDA845-034-525-207
Manufacturer:EDAC
Manufacturer Number:845-034-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 34 positions spread across 2 rows, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can count on efficient power delivery. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component.