845-034-525-208

Heilind Number:EDA845-034-525-208
Manufacturer:EDAC
Manufacturer Number:845-034-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-208

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows of 34 positions each, it offers ample space for seamless connections. The contact material, made of high-quality Copper Alloy, guarantees efficient and secure data transmission. Designed for optimal performance, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Its straight mount orientation further simplifies the setup process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors to elevate your electronic projects.