845-034-525-212

Heilind Number:EDA845-034-525-212
Manufacturer:EDAC
Manufacturer Number:845-034-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-212

Detailed Description

Enhance your PCB connections with our dual-row Green Board-to-Board Connector, featuring 34 positions for seamless data transmission. Engineered with UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance.