845-034-525-402

Heilind Number:EDA845-034-525-402
Manufacturer:EDAC
Manufacturer Number:845-034-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-402

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector boasts a single row layout with 34 positions, ideal for high-density applications. Crafted with precision, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission while maintaining a compact form factor. Its straight mount orientation makes assembly a breeze, perfect for various PCB configurations. Elevate your connectivity solutions with this essential component, a must-have in any professional electronic setup.