845-034-525-404

Heilind Number:EDA845-034-525-404
Manufacturer:EDAC
Manufacturer Number:845-034-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transfer at an amperage of 3A. With 34 positions and a single row configuration, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.