845-034-525-407

Heilind Number:EDA845-034-525-407
Manufacturer:EDAC
Manufacturer Number:845-034-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 34 positions in a single row, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Copper alloy contacts provide optimal conductivity, while a 3A amperage rating supports efficient power transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in electronics, it is a must-have in your inventory.