845-034-525-412

Heilind Number:EDA845-034-525-412
Manufacturer:EDAC
Manufacturer Number:845-034-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-412

Detailed Description

Enhance your connectivity solutions with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring reliable and efficient connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment on your PCB. Crafted from Copper Alloy, the contact material ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB designs with this essential connector.