845-034-525-502

Heilind Number:EDA845-034-525-502
Manufacturer:EDAC
Manufacturer Number:845-034-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic systems. With a compact form factor and durable construction, it ensures reliable signal transmission between boards. Featuring two rows of 34 positions each, it offers ample connectivity options for your application. The UL 94V-0 Diallyl Phthalate housing material provides excellent protection against heat and fire hazards, while the copper alloy contact material guarantees efficient power delivery with a low insertion force. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless during assembly. Its straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial environments. Upgrade your system's connectivity with this essential component.