845-034-525-503

Heilind Number:EDA845-034-525-503
Manufacturer:EDAC
Manufacturer Number:845-034-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-503

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Diallyl Phthalate housing for ultimate protection. With two rows of 34 positions each, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for efficiency, it has a .1-inch pitch and .2-inch row spacing, perfect for intricate setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device with this reliable connector and experience seamless connectivity like never before.