845-034-525-504

Heilind Number:EDA845-034-525-504
Manufacturer:EDAC
Manufacturer Number:845-034-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-504

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB connector. Designed for seamless integration, it features 34 positions spread across two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contacts, it ensures optimal signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and reliable performance.