845-034-525-512

Heilind Number:EDA845-034-525-512
Manufacturer:EDAC
Manufacturer Number:845-034-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3A. Its durable construction, with copper alloy contact material, guarantees long-lasting performance in various applications. With two rows and 34 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Explore seamless connectivity with this essential component.