845-034-525-602

Heilind Number:EDA845-034-525-602
Manufacturer:EDAC
Manufacturer Number:845-034-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 34 positions with a single row layout and a pitch of .1 inches, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure card edge connections in your electronic projects.