845-034-525-603

Heilind Number:EDA845-034-525-603
Manufacturer:EDAC
Manufacturer Number:845-034-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-603

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Featuring 34 positions in a single row, it ensures seamless data transfer for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable power delivery, even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or commercial applications. Upgrade your setup with this essential component for efficient and uninterrupted performance.