845-034-525-604

Heilind Number:EDA845-034-525-604
Manufacturer:EDAC
Manufacturer Number:845-034-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-604

Detailed Description

Enhance your electronic connections with this high-quality, single-row PCB connector. Designed for seamless integration, it boasts 34 positions for optimal versatility. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a straight mount orientation and a pitch of .1 inch, it offers easy installation onto your PCB. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any professional or DIY project. Upgrade your setup today and experience enhanced connectivity like never before.