845-034-525-607

Heilind Number:EDA845-034-525-607
Manufacturer:EDAC
Manufacturer Number:845-034-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-607

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch, ensuring precise and reliable data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and longevity in any application. With copper alloy contacts and a straight mount orientation, it provides secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic setups with this essential connector for seamless and efficient PCB connections.