845-034-525-608

Heilind Number:EDA845-034-525-608
Manufacturer:EDAC
Manufacturer Number:845-034-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring 34 positions in a single row layout, it ensures efficient signal transmission with a low amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for a variety of applications, this connector is a must-have component for any electronics project.