845-034-525-803

Heilind Number:EDA845-034-525-803
Manufacturer:EDAC
Manufacturer Number:845-034-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-803

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, it features two rows with a total of 34 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise and secure connections. With a straight mount orientation, installation is quick and convenient. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its performance and streamline your connections with ease.