845-034-525-804

Heilind Number:EDA845-034-525-804
Manufacturer:EDAC
Manufacturer Number:845-034-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 34 positions, this connector offers ample space for secure and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.