845-034-525-807

Heilind Number:EDA845-034-525-807
Manufacturer:EDAC
Manufacturer Number:845-034-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-807

Detailed Description

Enhance your connectivity solutions with this advanced Board To Board PCB Connector in an elegant Green hue. Designed for high-performance applications, it boasts a robust UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows with precise row spacing of .2 inches and a pitch of .1 inch, this connector offers seamless integration with your PCB setup. With 34 contact positions made of reliable Copper Alloy, it ensures secure and efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Elevate your electronics projects with this essential component.