845-034-525-808

Heilind Number:EDA845-034-525-808
Manufacturer:EDAC
Manufacturer Number:845-034-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-525-808

Detailed Description

Upgrade your PCB connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a pitch of .1 inches, it offers precise and secure connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. With 34 positions and an amperage of 3A, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in any environment. Trust in our high-quality connector to streamline your PCB setup and enhance overall system efficiency.